
22MP08708W | |
|---|---|
DigiKey Part Number | 145-22MP08708W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08708W |
Description | BUSHING 0.500" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08708W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16210 € | 16,21 € |
| 250 | 0,15196 € | 37,99 € |
| 500 | 0,14468 € | 72,34 € |
| 1.000 | 0,13776 € | 137,76 € |
| 2.500 | 0,12913 € | 322,82 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

