Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP08708

DigiKey Part Number
RPC7237-ND
Manufacturer
Manufacturer Product Number
22MP08708
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.500" (12.70mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12800 €1,28 €
250,12000 €3,00 €
500,11420 €5,71 €
1000,10890 €10,89 €
2500,10208 €25,52 €
5000,09718 €48,59 €
1.0000,09252 €92,52 €
2.5000,08672 €216,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €