
22MP08707W | |
|---|---|
DigiKey Part Number | 145-22MP08707W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08707W |
Description | BUSHING 0.437" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.437" (11.10mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08707W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,25210 € | 25,21 € |
| 250 | 0,23624 € | 59,06 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

