
22MP08706W | |
|---|---|
DigiKey Part Number | 145-22MP08706W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08706W |
Description | BUSHING 0.375" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.375" (9.52mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08706W Models |
Category | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.52mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12990 € | 64,95 € |
| Unit Price without VAT: | 0,12990 € |
|---|---|
| Unit Price with VAT: | 0,15458 € |

