
22MP08706 | |
|---|---|
DigiKey Part Number | 145-22MP08706-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08706 |
Description | BUSHING 0.375" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11880 € | 11,88 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10602 € | 53,01 € |
| 1.000 | 0,10096 € | 100,96 € |
| 2.500 | 0,09463 € | 236,58 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

