
22MP08109 | |
|---|---|
DigiKey Part Number | 145-22MP08109-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08109 |
Description | BUSHING 0.562" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Bushing 0.562" (14.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.562" (14.27mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,11548 € | 28,87 € |
| 500 | 0,10996 € | 54,98 € |
| 1.000 | 0,10471 € | 104,71 € |
| 3.000 | 0,09689 € | 290,67 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

