


22MP07510 | |
|---|---|
DigiKey Part Number | RPC7234-ND |
Manufacturer | |
Manufacturer Product Number | 22MP07510 |
Description | BUSHING 0.625" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.625" (15.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP07510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.625" (15.88mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,11150 € | 11,15 € |
| 250 | 0,10452 € | 26,13 € |
| 500 | 0,09952 € | 49,76 € |
| 1.000 | 0,09476 € | 94,76 € |
| 3.000 | 0,08768 € | 263,04 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

