Circular - 0.750" (19.05mm) Bushing 0.562" (14.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.750" (19.05mm) Bushing 0.562" (14.27mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP07509

DigiKey Part Number
RPC7235-ND
Manufacturer
Manufacturer Product Number
22MP07509
Description
BUSHING 0.562" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Bushing 0.562" (14.27mm) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Series
Diameter - Inside
0.562" (14.27mm)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Black
Bushing, Grommet Type
Bushing
Material Flammability Rating
UL94 V-2
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.529
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
250,12120 €3,03 €
500,11580 €5,79 €
1000,11010 €11,01 €
2500,10320 €25,80 €
5000,09828 €49,14 €
1.0000,09358 €93,58 €
3.0000,08659 €259,77 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €