
22MP07506 | |
|---|---|
DigiKey Part Number | 145-22MP07506-ND |
Manufacturer | |
Manufacturer Product Number | 22MP07506 |
Description | BUSHING 0.375" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP07506 Models |
Category | Panel Cutout Dimensions Circular - 0.750" (19.05mm) |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.52mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,11010 € | 11,01 € |
| 250 | 0,10320 € | 25,80 € |
| 500 | 0,09828 € | 49,14 € |
| 1.000 | 0,09358 € | 93,58 € |
| 3.000 | 0,08659 € | 259,77 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

