
22MP06879W | |
|---|---|
DigiKey Part Number | 145-22MP06879W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP06879W |
Description | BUSHING 0.562" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.687" (17.45mm) Bushing 0.562" (14.27mm) White |
EDA/CAD Models | 22MP06879W Models |
Category | Panel Cutout Dimensions Circular - 0.687" (17.45mm) |
Manufacturer Essentra Components | Diameter - Inside 0.562" (14.27mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10540 € | 10,54 € |
| 250 | 0,09880 € | 24,70 € |
| 500 | 0,09406 € | 47,03 € |
| 1.000 | 0,08956 € | 89,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

