


22MP06258 | |
|---|---|
DigiKey Part Number | RPC7240-ND |
Manufacturer | |
Manufacturer Product Number | 22MP06258 |
Description | BUSHING 0.500" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.625" (15.88mm) |
Series | Diameter - Inside 0.500" (12.70mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08700 € | 8,70 € |
| 250 | 0,08160 € | 20,40 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07397 € | 73,97 € |
| 3.000 | 0,06844 € | 205,32 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

