Circular - 0.625" (15.88mm) Bushing 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.625" (15.88mm) Bushing 0.250" (6.35mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP06254

DigiKey Part Number
RPC6921-ND
Manufacturer
Manufacturer Product Number
22MP06254
Description
BUSHING 0.250" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.250" (6.35mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Series
Diameter - Inside
0.250" (6.35mm)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Black
Bushing, Grommet Type
Bushing
Material Flammability Rating
UL94 V-2
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.860
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10300 €1,03 €
250,09600 €2,40 €
500,09140 €4,57 €
1000,08700 €8,70 €
2500,08160 €20,40 €
5000,07768 €38,84 €
1.0000,07397 €73,97 €
3.0000,06844 €205,32 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €