
22MP05627W | |
|---|---|
DigiKey Part Number | 145-22MP05627W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP05627W |
Description | BUSHING 0.437" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing 0.437" (11.10mm) White |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 0.562" (14.27mm) |
Manufacturer Essentra Components | Diameter - Inside 0.437" (11.10mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09490 € | 9,49 € |
| 250 | 0,08896 € | 22,24 € |
| 500 | 0,08472 € | 42,36 € |
| 1.000 | 0,08066 € | 80,66 € |
| 3.000 | 0,07464 € | 223,92 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

