


22MP05627 | |
|---|---|
DigiKey Part Number | RPC7242-ND |
Manufacturer | |
Manufacturer Product Number | 22MP05627 |
Description | BUSHING 0.437" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing 0.437" (11.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP05627 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,07296 € | 18,24 € |
| 500 | 0,06946 € | 34,73 € |
| 1.000 | 0,06612 € | 66,12 € |
| 3.000 | 0,06118 € | 183,54 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

