Circular - 0.500" (12.70mm) Bushing 0.375" (9.52mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP05006W

DigiKey Part Number
145-22MP05006W-ND
Manufacturer
Manufacturer Product Number
22MP05006W
Description
BUSHING 0.375" PA66 WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing 0.375" (9.52mm) White
Datasheet
 Datasheet
EDA/CAD Models
22MP05006W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.375" (9.52mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.057
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10000 €1,00 €
250,09360 €2,34 €
500,08920 €4,46 €
1000,08490 €8,49 €
2500,07960 €19,90 €
5000,07578 €37,89 €
1.0000,07216 €72,16 €
3.0000,06677 €200,31 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €