
22MP05005W | |
|---|---|
DigiKey Part Number | 145-22MP05005W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP05005W |
Description | BUSHING 0.312" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.312" (7.92mm) White |
EDA/CAD Models | 22MP05005W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06696 € | 33,48 € |
| 1.000 | 0,06376 € | 63,76 € |
| 3.000 | 0,05900 € | 177,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

