
22MP04376W | |
|---|---|
DigiKey Part Number | 145-22MP04376W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP04376W |
Description | BUSHING 0.243" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Bushing 0.243" (6.17mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP04376W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.243" (6.17mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,07544 € | 18,86 € |
| 500 | 0,07182 € | 35,91 € |
| 1.000 | 0,06839 € | 68,39 € |
| 3.000 | 0,06329 € | 189,87 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

