
22MP03123W | |
|---|---|
DigiKey Part Number | 145-22MP03123W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP03123W |
Description | BUSHING 0.187" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Bushing 0.187" (4.75mm) White |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 0.312" (7.92mm) |
Manufacturer Essentra Components | Diameter - Inside 0.187" (4.75mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,07310 € | 7,31 € |
| 250 | 0,06852 € | 17,13 € |
| 500 | 0,06522 € | 32,61 € |
| 1.000 | 0,06209 € | 62,09 € |
| 3.000 | 0,05746 € | 172,38 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

