Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP01050

DigiKey Part Number
145-22MP01050-ND
Manufacturer
Manufacturer Product Number
22MP01050
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
22MP01050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Manufacturer
Essentra Components
Diameter - Inside
0.500" (12.70mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Panel Thickness
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08400 €0,84 €
250,07840 €1,96 €
500,07480 €3,74 €
1000,07130 €7,13 €
2500,06680 €16,70 €
5000,06358 €31,79 €
1.0000,06056 €60,56 €
3.0000,05603 €168,09 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €