
22MP01040W | |
|---|---|
DigiKey Part Number | 145-22MP01040W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01040W |
Description | BUSHING 0.406" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.531" (13.49mm) Bushing 0.406" (10.31mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01040W Models |
Category | Panel Cutout Dimensions Circular - 0.531" (13.49mm) |
Manufacturer Essentra Components | Diameter - Inside 0.406" (10.31mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06696 € | 16,74 € |
| 500 | 0,06378 € | 31,89 € |
| 1.000 | 0,06073 € | 60,73 € |
| 3.000 | 0,05619 € | 168,57 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

