
22MP01015W | |
|---|---|
DigiKey Part Number | 145-22MP01015W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01015W |
Description | BUSHING 0.250" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Bushing 0.250" (6.35mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01015W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.312" (7.92mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06820 € | 17,05 € |
| 500 | 0,06494 € | 32,47 € |
| 1.000 | 0,06183 € | 61,83 € |
| 3.000 | 0,05722 € | 171,66 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

