
22LGWH4501062 | |
|---|---|
DigiKey Part Number | 145-22LGWH4501062-ND |
Manufacturer | |
Manufacturer Product Number | 22LGWH4501062 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.437" L x 1.093" H (11.10mm x 27.76mm) |
Datasheet | Datasheet |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.218" (5.54mm) |
Part Status Active | Height 1.416" (35.97mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.437" L x 1.093" H (11.10mm x 27.76mm) | Panel Thickness 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13960 € | 13,96 € |
| 250 | 0,13080 € | 32,70 € |
| 500 | 0,12458 € | 62,29 € |
| 1.000 | 0,11862 € | 118,62 € |
| 2.500 | 0,11118 € | 277,95 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

