
22LGWH4500718 | |
|---|---|
DigiKey Part Number | 145-22LGWH4500718-ND |
Manufacturer | |
Manufacturer Product Number | 22LGWH4500718 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.438" L x 0.660" H (11.13mm x 16.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.438" L x 0.660" H (11.13mm x 16.76mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.219" (5.56mm) | |
Height | 1.000" (25.40mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15920 € | 39,80 € |
| 500 | 0,15158 € | 75,79 € |
| 1.000 | 0,14434 € | 144,34 € |
| 3.000 | 0,13357 € | 400,71 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

