
22LGWH4500360B | |
|---|---|
DigiKey Part Number | 145-22LGWH4500360B-ND |
Manufacturer | |
Manufacturer Product Number | 22LGWH4500360B |
Description | 3/8X7/16 LK WIRE/CBL CP BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Push In |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.610" (15.49mm) |
Packaging Bulk | Height 0.711" (18.06mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Micro | Panel Thickness 0.090" (2.29mm) |
Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10799 € | 107,99 € |
| Unit Price without VAT: | 0,10799 € |
|---|---|
| Unit Price with VAT: | 0,12851 € |

