
22LGWH4500360 | |
|---|---|
DigiKey Part Number | 145-22LGWH4500360-ND |
Manufacturer | |
Manufacturer Product Number | 22LGWH4500360 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.438" L x 0.387" H (11.13mm x 9.83mm) |
Datasheet | Datasheet |
Category | Mounting Type Push In |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.219" (5.56mm) |
Part Status Active | Height 0.711" (18.06mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 0.387" H (11.13mm x 9.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,12016 € | 30,04 € |
| 500 | 0,11442 € | 57,21 € |
| 1.000 | 0,10893 € | 108,93 € |
| 3.000 | 0,10080 € | 302,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

