
22LGWH4500190 | |
|---|---|
DigiKey Part Number | 145-22LGWH4500190-ND |
Manufacturer | |
Manufacturer Product Number | 22LGWH4500190 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.437" L x 0.222" H (11.10mm x 5.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22LGWH4500190 Models |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.218" (5.54mm) |
Part Status Active | Height 0.545" (13.84mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.437" L x 0.222" H (11.10mm x 5.64mm) | Panel Thickness 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,12420 € | 12,42 € |
| 250 | 0,11640 € | 29,10 € |
| 500 | 0,11082 € | 55,41 € |
| 1.000 | 0,10552 € | 105,52 € |
| 2.500 | 0,09891 € | 247,28 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

