
22HSC0280 | |
|---|---|
DigiKey Part Number | 145-22HSC0280-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0280 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.123" ~ 1.296" (28.52mm ~ 32.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.123" ~ 1.296" (28.52mm ~ 32.92mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.280" (7.11mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51168 € | 127,92 € |
| Unit Price without VAT: | 0,51168 € |
|---|---|
| Unit Price with VAT: | 0,60890 € |

