
22HSC0220B | |
|---|---|
DigiKey Part Number | 145-22HSC0220B-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0220B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.900" ~ 1.072" (22.86mm ~ 27.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.900" ~ 1.072" (22.86mm ~ 27.23mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,43400 € | 10,85 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,39360 € | 39,36 € |
| 250 | 0,36896 € | 92,24 € |
| 500 | 0,35132 € | 175,66 € |
| 1.000 | 0,33453 € | 334,53 € |
| 2.500 | 0,31358 € | 783,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

