
22HSC0020 | |
|---|---|
DigiKey Part Number | 145-22HSC0020-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0020 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.360" ~ 0.395" (9.14mm ~ 10.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.360" ~ 0.395" (9.14mm ~ 10.03mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.230" (5.84mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,25470 € | 25,47 € |
| 250 | 0,23876 € | 59,69 € |
| 500 | 0,22736 € | 113,68 € |
| 1.000 | 0,21648 € | 216,48 € |
| 3.000 | 0,20032 € | 600,96 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

