
22HSC0015 | |
|---|---|
DigiKey Part Number | 145-22HSC0015-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0015 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.307" ~ 0.342" (7.80mm ~ 8.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.307" ~ 0.342" (7.80mm ~ 8.70mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.150" (3.81mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,24690 € | 24,69 € |
| 250 | 0,23140 € | 57,85 € |
| 500 | 0,22034 € | 110,17 € |
| 1.000 | 0,20981 € | 209,81 € |
| 2.500 | 0,19666 € | 491,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

