
22HDCC4220 | |
|---|---|
DigiKey Part Number | 145-22HDCC4220-ND |
Manufacturer | |
Manufacturer Product Number | 22HDCC4220 |
Description | CBL CLIP U-TYPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural 0.422" (10.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HDCC4220 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.980" (24.89mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, U-Type | Bundle Center to Mounting Center 0.460" (11.68mm) |
Opening Size 0.422" (10.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26860 € | 26,86 € |
| 250 | 0,25176 € | 62,94 € |
| 500 | 0,23970 € | 119,85 € |
| 1.000 | 0,22826 € | 228,26 € |
| 3.000 | 0,21122 € | 633,66 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

