
22HDCC2970 | |
|---|---|
DigiKey Part Number | 145-22HDCC2970-ND |
Manufacturer | |
Manufacturer Product Number | 22HDCC2970 |
Description | CBL CLIP U-TYPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural 0.297" (7.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HDCC2970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.297" (7.54mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.859" (21.82mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.400" (10.16mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,21600 € | 21,60 € |
| 250 | 0,20248 € | 50,62 € |
| 500 | 0,19280 € | 96,40 € |
| 1.000 | 0,18359 € | 183,59 € |
| 3.000 | 0,16989 € | 509,67 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

