
22HDCC1720B | |
|---|---|
DigiKey Part Number | 145-22HDCC1720B-ND |
Manufacturer | |
Manufacturer Product Number | 22HDCC1720B |
Description | HEAVY DUTY HALF U CLIP, .172 HOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Screw 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Opening Size 0.189" (4.80mm) |
Manufacturer Essentra Components | Mounting Type Screw |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Panel Hole Size 0.205" (5.20mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23062 € | 115,31 € |
| Unit Price without VAT: | 0,23062 € |
|---|---|
| Unit Price with VAT: | 0,27444 € |


