
22HDCC1250 | |
|---|---|
DigiKey Part Number | 145-22HDCC1250-ND |
Manufacturer | |
Manufacturer Product Number | 22HDCC1250 |
Description | CBL CLIP U-TYPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural 0.115" (2.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HDCC1250 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.675" (17.15mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, U-Type | Bundle Center to Mounting Center 0.307" (7.80mm) |
Opening Size 0.115" (2.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,22840 € | 11,42 € |
| 100 | 0,21760 € | 21,76 € |
| 250 | 0,20392 € | 50,98 € |
| 500 | 0,19416 € | 97,08 € |
| 1.000 | 0,18487 € | 184,87 € |
| 3.000 | 0,17107 € | 513,21 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

