
22HCFC106188B | |
|---|---|
DigiKey Part Number | 145-22HCFC106188B-ND |
Manufacturer | |
Manufacturer Product Number | 22HCFC106188B |
Description | 3/8 HOSE CLMP W/FIN CLP BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black Fastener 0.988" ~ 1.134" (25.10mm ~ 28.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.988" ~ 1.134" (25.10mm ~ 28.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76928 € | 192,32 € |
| Unit Price without VAT: | 0,76928 € |
|---|---|
| Unit Price with VAT: | 0,91544 € |

