
22HCFC106188 | |
|---|---|
DigiKey Part Number | 145-22HCFC106188-ND |
Manufacturer | |
Manufacturer Product Number | 22HCFC106188 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.990" ~ 1.135" (25.15mm ~ 28.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HCFC106188 Models |
Category | Opening Size 0.990" ~ 1.135" (25.15mm ~ 28.83mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, Hose | Base Product Number |
Type Attributes Push-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,70440 € | 35,22 € |
| 100 | 0,67070 € | 67,07 € |
| 300 | 0,62057 € | 186,17 € |
| 500 | 0,59858 € | 299,29 € |
| 1.000 | 0,57000 € | 570,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

