
22HC2125 | |
|---|---|
DigiKey Part Number | 145-22HC2125-ND |
Manufacturer | |
Manufacturer Product Number | 22HC2125 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 2.120" ~ 2.390" (53.85mm ~ 60.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC2125 Models |
Category | Opening Size 2.120" ~ 2.390" (53.85mm ~ 60.71mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.406" (10.31mm) |
Part Status Active | Material Thickness 0.063" (1.60mm) |
Type Clamp, Hose | Base Product Number |
Type Attributes Push-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,64070 € | 64,07 € |
| Unit Price without VAT: | 0,64070 € |
|---|---|
| Unit Price with VAT: | 0,76243 € |

