
22HC1875B | |
|---|---|
DigiKey Part Number | 145-22HC1875B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC1875B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.870" ~ 2.125" (47.50mm ~ 53.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC1875B Models |
Category | Opening Size 1.870" ~ 2.125" (47.50mm ~ 53.98mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.406" (10.31mm) |
Part Status Active | Material Thickness 0.062" (1.57mm) |
Type Clamp, Hose | Base Product Number |
Type Attributes Push-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,78040 € | 19,51 € |
| 50 | 0,74320 € | 37,16 € |
| 100 | 0,70760 € | 70,76 € |
| 300 | 0,65480 € | 196,44 € |
| 500 | 0,63162 € | 315,81 € |
| 1.000 | 0,60144 € | 601,44 € |
| 2.500 | 0,56379 € | 1.409,48 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

