
22HC1687B | |
|---|---|
DigiKey Part Number | 145-22HC1687B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC1687B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.790" ~ 2.110" (45.47mm ~ 53.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC1687B Models |
Category | Opening Size 1.790" ~ 2.110" (45.47mm ~ 53.59mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.344" (8.74mm) |
Part Status Active | Material Thickness 0.062" (1.57mm) |
Type Clamp, Hose | Base Product Number |
Type Attributes Push-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,74040 € | 18,51 € |
| 50 | 0,70500 € | 35,25 € |
| 100 | 0,67140 € | 67,14 € |
| 300 | 0,62127 € | 186,38 € |
| 500 | 0,59928 € | 299,64 € |
| 1.000 | 0,57067 € | 570,67 € |
| 2.500 | 0,53494 € | 1.337,35 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

