
22HC1406 | |
|---|---|
DigiKey Part Number | 145-22HC1406-ND |
Manufacturer | |
Manufacturer Product Number | 22HC1406 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 1.406" ~ 1.610" (35.71mm ~ 40.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC1406 Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 1.406" ~ 1.610" (35.71mm ~ 40.89mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Width 0.344" (8.74mm) |
Type Clamp, Hose | Material Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,64800 € | 16,20 € |
| 50 | 0,61700 € | 30,85 € |
| 100 | 0,58750 € | 58,75 € |
| 300 | 0,54363 € | 163,09 € |
| 500 | 0,52436 € | 262,18 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

