
22HC1250B | |
|---|---|
DigiKey Part Number | 145-22HC1250B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC1250B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.250" ~ 1.425" (31.75mm ~ 36.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC1250B Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 1.250" ~ 1.425" (31.75mm ~ 36.20mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.312" (7.93mm) |
Type Clamp, Hose | Material Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,68560 € | 17,14 € |
| 50 | 0,65280 € | 32,64 € |
| 100 | 0,62160 € | 62,16 € |
| 250 | 0,58264 € | 145,66 € |
| 500 | 0,55484 € | 277,42 € |
| 1.000 | 0,52834 € | 528,34 € |
| 2.500 | 0,49526 € | 1.238,15 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

