
22HC1031B | |
|---|---|
DigiKey Part Number | 145-22HC1031B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC1031B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.031" ~ 1.187" (26.19mm ~ 30.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC1031B Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 1.031" ~ 1.187" (26.19mm ~ 30.15mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.313" (7.95mm) |
Type Clamp, Hose | Material Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,40140 € | 40,14 € |
| 250 | 0,37620 € | 94,05 € |
| 500 | 0,35822 € | 179,11 € |
| 1.000 | 0,34112 € | 341,12 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

