
22HC0953B | |
|---|---|
DigiKey Part Number | 145-22HC0953B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0953B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.885" ~ 1.025" (22.48mm ~ 26.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0953B Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 0.885" ~ 1.025" (22.48mm ~ 26.04mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.250" (6.35mm) |
Type Clamp, Hose | Material Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47600 € | 11,90 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,43160 € | 43,16 € |
| 250 | 0,40452 € | 101,13 € |
| 500 | 0,38520 € | 192,60 € |
| 1.000 | 0,36679 € | 366,79 € |
| 2.500 | 0,34382 € | 859,55 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

