
22HC0813B | |
|---|---|
DigiKey Part Number | 145-22HC0813B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0813B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.750" ~ 0.875" (19.05mm ~ 22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0813B Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 0.750" ~ 0.875" (19.05mm ~ 22.22mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.216" (5.49mm) |
Type Clamp, Hose | Material Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,72140 € | 36,07 € |
| 100 | 0,68690 € | 68,69 € |
| 250 | 0,64384 € | 160,96 € |
| 500 | 0,61310 € | 306,55 € |
| 1.000 | 0,58383 € | 583,83 € |
| 2.500 | 0,54728 € | 1.368,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

