
22HC0813 | |
|---|---|
DigiKey Part Number | 145-22HC0813-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0813 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.750" ~ 0.875" (19.05mm ~ 22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.750" ~ 0.875" (19.05mm ~ 22.22mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.216" (5.49mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.062" (1.57mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,38420 € | 19,21 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32652 € | 163,26 € |
| 1.000 | 0,31092 € | 310,92 € |
| 2.500 | 0,29145 € | 728,62 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

