
22HC0750 | |
|---|---|
DigiKey Part Number | 145-22HC0750-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0750 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.730" ~ 0.830" (18.54mm ~ 21.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0750 Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 0.730" ~ 0.830" (18.54mm ~ 21.08mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Width 0.219" (5.56mm) |
Type Clamp, Hose | Material Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38520 € | 9,63 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,34930 € | 34,93 € |
| 250 | 0,32740 € | 81,85 € |
| 500 | 0,31178 € | 155,89 € |
| 1.000 | 0,29689 € | 296,89 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

