
22HC0672B | |
|---|---|
DigiKey Part Number | 145-22HC0672B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0672B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.670" ~ 0.776" (17.02mm ~ 19.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0672B Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 0.670" ~ 0.776" (17.02mm ~ 19.71mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.219" (5.56mm) |
Type Clamp, Hose | Material Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,90280 € | 22,57 € |
| 50 | 0,85980 € | 42,99 € |
| 100 | 0,81870 € | 81,87 € |
| 250 | 0,76736 € | 191,84 € |
| 500 | 0,73072 € | 365,36 € |
| 1.000 | 0,69583 € | 695,83 € |
| 2.500 | 0,65228 € | 1.630,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

