
22HC0593B | |
|---|---|
DigiKey Part Number | 145-22HC0593B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0593B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.597" ~ 0.680" (15.16mm ~ 17.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0593B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.597" ~ 0.680" (15.16mm ~ 17.27mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.062" (1.57mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,34590 € | 34,59 € |
| 250 | 0,32420 € | 81,05 € |
| 500 | 0,30870 € | 154,35 € |
| 1.000 | 0,29395 € | 293,95 € |
| 2.500 | 0,27554 € | 688,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

