Cable Clamp, Hose Natural 0.597" ~ 0.665" (15.16mm ~ 16.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HC0593

DigiKey Part Number
145-22HC0593-ND
Manufacturer
Manufacturer Product Number
22HC0593
Description
CBL CLAMP HOSE NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Natural 0.597" ~ 0.665" (15.16mm ~ 16.89mm)
Datasheet
 Datasheet
EDA/CAD Models
22HC0593 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Push-Fit
Manufacturer
Essentra Components
Opening Size
0.597" ~ 0.665" (15.16mm ~ 16.89mm)
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Color
Natural
Part Status
Active
Width
0.250" (6.35mm)
Type
Clamp, Hose
Material Thickness
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,27308 €136,54 €
Manufacturers Standard Package
Unit Price without VAT:0,27308 €
Unit Price with VAT:0,32497 €