
22HC0531 | |
|---|---|
DigiKey Part Number | 145-22HC0531-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0531 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.538" ~ 0.608" (13.67mm ~ 15.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.538" ~ 0.608" (13.67mm ~ 15.44mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,27450 € | 27,45 € |
| 250 | 0,25732 € | 64,33 € |
| 500 | 0,24504 € | 122,52 € |
| 1.000 | 0,23332 € | 233,32 € |
| 3.000 | 0,21590 € | 647,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

